Part Details for TLJP336M010R3500. by Kyocera AVX Components
Overview of TLJP336M010R3500. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLJP336M010R3500.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLJP336M010R3500.
|
TTI | Tantalum Capacitors - Solid SMD 10volts 33uF 20% ESR=3500 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 2625 In Stock |
|
$0.6140 | Buy Now |