Part Details for TLJR476M006R3200 by KYOCERA Crystal Device Corporation
Overview of TLJR476M006R3200 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TLJR476M006R3200
TLJR476M006R3200 CAD Models
TLJR476M006R3200 Part Data Attributes
|
TLJR476M006R3200
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TLJR476M006R3200
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TLJ | |
Number of Terminals | 2 |