Part Details for TLJT107M010R0900 by Kyocera AVX Components
Overview of TLJT107M010R0900 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLJT107M010R0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5919
|
Newark | Tantalum Capacitor, 100Uf, 10V, 900 Ohm, 0.2, 1206, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:T, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TLJT107M010R0900 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.7730 | Buy Now |
DISTI #
478-9011-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7085 In Stock |
|
$0.4387 / $1.2100 | Buy Now |
DISTI #
TLJT107M010R0900
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT107M010R0900) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9155 | Buy Now |
DISTI #
581-TLJT107M010R0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=900 RoHS: Compliant | 0 |
|
$0.4070 / $1.2100 | Order Now |
|
Future Electronics | TLJ Series 100 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
TLJT107M010R0900
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=900 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.3990 / $0.4470 | Buy Now |
DISTI #
TLJT107M010R0900
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT107M010R0900) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9155 | Buy Now |
DISTI #
TLJT107M010R0900
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$1.4700 | RFQ |
DISTI #
TLJT107M010R0900
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT107M010R0900) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TLJT107M010R0900
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] (Alt: TLJT107M010R0900) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TLJT107M010R0900
TLJT107M010R0900 CAD Models
TLJT107M010R0900 Part Data Attributes:
|
TLJT107M010R0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJT107M010R0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 119 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |