Part Details for TLLY4400-MS12 by Vishay Semiconductors
Overview of TLLY4400-MS12 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2642IMS-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642CMS-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642CMS-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Part Details for TLLY4400-MS12
TLLY4400-MS12 CAD Models
TLLY4400-MS12 Part Data Attributes
|
TLLY4400-MS12
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLLY4400-MS12
Vishay Semiconductors
Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.9 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TAPE | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |