-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X0601
|
Newark | Led, Yellow, T-1 (3Mm), 594 Nm, 2.4 V, 2 Ma, 1.2 Mcd Rohs Compliant: Yes |Vishay TLLY4400 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4956 |
|
$0.1580 / $0.4500 | Buy Now |
DISTI #
TLLY4400
|
Avnet Americas | 3MM LED LC YELLOW TINT. DIFF-e3 - Bulk (Alt: TLLY4400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.0959 | Buy Now |
DISTI #
78-TLLY4400
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Tint Diffused RoHS: Compliant | 5332 |
|
$0.0890 / $0.4500 | Buy Now |
|
Future Electronics | TLLX440 Series Yellow Ø3 mm ±25° 1.2 mcd Tinted Diffused 2.4 V Domed LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0896 / $0.1110 | Buy Now |
DISTI #
69062672
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2252 | Americas - 4985 |
|
$0.1049 / $0.1061 | Buy Now |
DISTI #
57371656
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2104 | Americas - 195 |
|
$0.0913 / $0.2294 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW, 3 mm | 1285 |
|
$0.1069 / $0.2004 | Buy Now |
DISTI #
TLLY4400
|
TTI | Standard LEDs - Through Hole Yellow Tint Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0880 / $0.0990 | Buy Now |
DISTI #
TLLY4400
|
TME | LED, 3mm, yellow, 0.63÷1.2mcd, 50°, Front: convex, 2.4÷2.9V Min Qty: 1 | 2600 |
|
$0.0860 / $0.4420 | Buy Now |
DISTI #
TLLY4400
|
Avnet Asia | 3MM LED LC YELLOW TINT. DIFF-e3 (Alt: TLLY4400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1000 / $0.1127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLLY4400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLLY4400
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |