Part Details for TLM626SA by Tripp Lite
Overview of TLM626SA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM626SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1864
|
Newark | Suppressor, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:45Ka, Energy Rating:900J, Product Range:Protect It! Series Rohs Compliant: Na |Eaton Tripp Lite TLM626SA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 | Buy Now |
DISTI #
TLM626SA-ND
|
DigiKey | POWER STRIP 6OUT 6'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$24.3869 / $32.0900 | Buy Now |
DISTI #
TLM626SA
|
Avnet Americas | SAFETY SURGE PROTECTOR STRIP 120V 6 OUT METAL 6FT CORD OSHA - Bulk (Alt: TLM626SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLM626SA
|
Mouser Electronics | Power Outlet Strips 6 Outlet Yellow 6' cord 420 Joules RoHS: Compliant | 0 |
|
$24.3800 / $32.0900 | Order Now |
DISTI #
70101508
|
RS | Safety Surge Protector, 6 Out, OSHA, Yellow, 6 ft, 420 Joule, Protect It Series | Tripp Lite TLM626SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$31.3500 / $35.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.4000 / $33.6200 | Buy Now | |
DISTI #
TLM626SA
|
Avnet Americas | SAFETY SURGE PROTECTOR STRIP 120V 6 OUT METAL 6FT CORD OSHA - Bulk (Alt: TLM626SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite TLM626SA 6 Outlet Safety Surge Suppressor | 50 |
|
$69.9900 | Buy Now |