Part Details for TLMY2100 by Vishay Intertechnologies
Overview of TLMY2100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for TLMY2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLMY2100
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin MiniLED Tape - Tape and Reel (Alt: TLMY2100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0725 / $0.0818 | Buy Now |
Part Details for TLMY2100
TLMY2100 CAD Models
TLMY2100 Part Data Attributes
|
TLMY2100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMY2100
Vishay Intertechnologies
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.4 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 120 deg |