Part Details for TLNS157M006R2500 by Kyocera AVX Components
Overview of TLNS157M006R2500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLNS157M006R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7993
|
Newark | Capacitor, Tantalum, 150Uf, 6.3V, 1206, Capacitance:150Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:148Ma Rohs Compliant: Yes |Kyocera Avx TLNS157M006R2500 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 | Buy Now |
DISTI #
478-6248-1-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 1206 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.9105 / $2.3800 | Buy Now |
DISTI #
TLNS157M006R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric] (Alt: TLNS157M006R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
V72:2272_10777985
|
Arrow Electronics | Cap Tant Solid 150uF 6.3V S CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 2.5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 1950 Container: Cut Strips | Americas - 22 |
|
$0.2933 / $0.2983 | Buy Now |
DISTI #
TLNS157M006R2500
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 150uF 20% 1206 ESR= 2500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TLNS157M006R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric] (Alt: TLNS157M006R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for TLNS157M006R2500
TLNS157M006R2500 CAD Models
TLNS157M006R2500 Part Data Attributes:
|
TLNS157M006R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLNS157M006R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.018 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 59 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |