TLOA180AP
Toshiba America Electronic Components
Description: Visible LED, T-1 3/4 SINGLE COLOR LED, ORANGE, 5 mm

Overview of TLOA180AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLOA180AP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1580
RFQ

CAD Models for TLOA180AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLOA180AP by Toshiba America Electronic Components

TLOA180AP
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
3000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
11.15 mm
Packing Method
BULK
Peak Wavelength
620 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Want to compare parts?
  1. TLOA180AP
    Toshiba America Electronic Components
    Visible LED, T-1 3/4 SINGLE COLOR LED, ORANGE, 5 mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLOA180AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLOA180AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLOA180AP would you like to use for your alert(s)?
  • Please alert me when TLOA180AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLOA180AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLOA180AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLOA180AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLOA180AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLOA180AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: