Part Details for TLOE1100B by Toshiba America Electronic Components
Overview of TLOE1100B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLOE1100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1536 |
|
RFQ | ||
|
Quest Components | 1228 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for TLOE1100B
TLOE1100B CAD Models
TLOE1100B Part Data Attributes
|
TLOE1100B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOE1100B
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, ORANGE, 2.4 mm, 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 612 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |