Part Details for TLP172AM(TPR,E(T by Toshiba America Electronic Components
Overview of TLP172AM(TPR,E(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP172AM(TPR,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9329
|
Newark | Photorelay, Spst-No, 60V, Sop-4 Rohs Compliant: Yes |Toshiba TLP172AM(TPR,E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1806 |
|
$0.7310 / $1.6800 | Buy Now |
DISTI #
TLP172AM(TPR,E(T
|
Avnet Asia | Relay SSR 7.5mA 1.4V DC-IN 500mA 60V DC-OUT 4-Pin SO-6 T/R (Alt: TLP172AM(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP172AM(TPR,E(T
|
EBV Elektronik | Relay SSR 7.5mA 1.4V DC-IN 500mA 60V DC-OUT 4-Pin SO-6 T/R (Alt: TLP172AM(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4242569
|
element14 Asia-Pacific | PHOTORELAY, SPST-NO, 60V, SOP-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1806 |
|
$0.7680 / $1.0855 | Buy Now |
DISTI #
4242569RL
|
element14 Asia-Pacific | PHOTORELAY, SPST-NO, 60V, SOP-4 RoHS: Compliant Min Qty: 100 Container: Reel | 1806 |
|
$0.7680 / $0.8345 | Buy Now |
DISTI #
4242569
|
Farnell | PHOTORELAY, SPST-NO, 60V, SOP-4 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1806 |
|
$0.7023 / $1.0960 | Buy Now |
DISTI #
4242569RL
|
Farnell | PHOTORELAY, SPST-NO, 60V, SOP-4 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1806 |
|
$0.7023 / $0.7901 | Buy Now |