Part Details for TLP18CA by Littelfuse Inc
Overview of TLP18CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6652
|
Newark | Hi-Rel Tvs Axial Hi-Power - Tlp18 Bi/ Tr Rohs Compliant: Yes |Littelfuse TLP18CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2500 / $17.0700 | Buy Now |
DISTI #
51AK3788
|
Newark | Tvs Diode, Bidir, 18V, 5Kw, P600 Rohs Compliant: Yes |Littelfuse TLP18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.4900 / $32.8400 | Buy Now |
DISTI #
F9768TR-ND
|
DigiKey | HI-REL TVS AXL HP TLP18 BI Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.8214 | Buy Now |
DISTI #
576-TLP18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18W BI-DIR RoHS: Compliant | 0 |
|
$17.8200 | Order Now |
DISTI #
TLP18CA
|
TTI | ESD Suppressors / TVS Diodes 18W BI-DIR RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$19.1100 | Buy Now |
DISTI #
3996970
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 18V, 5KW, P600 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$24.1049 / $30.5172 | Buy Now |
DISTI #
3996970
|
Farnell | TVS DIODE, BIDIR, 18V, 5KW, P600 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$23.2752 / $29.7266 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 18V P600 THT T&R | 0 |
|
$38.9805 / $41.7091 | RFQ |
Part Details for TLP18CA
TLP18CA CAD Models
TLP18CA Part Data Attributes:
|
TLP18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TLP18CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |