Part Details for TLP223GA(TP1,F(O by Toshiba America Electronic Components
Overview of TLP223GA(TP1,F(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP223GA(TP1,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP223GA(TP1,F(O
|
EBV Elektronik | Relay SSR 7.5mA 320V DC-IN 120mA 400V Open Drain-OUT 4-Pin DIP SMD T/R (Alt: TLP223GA(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |