Part Details for TLP240J(TP1,F(O by Toshiba America Electronic Components
Overview of TLP240J(TP1,F(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP240J(TP1,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73506424
|
Verical | Photocouplers Photorelay RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1500 |
|
$0.8725 / $1.4500 | Buy Now |
|
Chip1Cloud | 3000 |
|
RFQ | ||
DISTI #
TLP240J(TP1,F(O
|
EBV Elektronik | Relay SSR 25mA 1.4V DC-IN 0.09A 600V DC-OUT 4-Pin DIP T/R (Alt: TLP240J(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$1.1300 | Buy Now |
Part Details for TLP240J(TP1,F(O
TLP240J(TP1,F(O CAD Models
TLP240J(TP1,F(O Part Data Attributes:
|
TLP240J(TP1,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP240J(TP1,F(O
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.09 A | |
On-state Resistance-Max | 60 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TR | |
Surface Mount | YES |