Part Details for TLP241BF(D4,F by Toshiba America Electronic Components
Overview of TLP241BF(D4,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP241BF(D4,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP241BF(D4F-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
70 In Stock |
|
$1.1544 / $3.1400 | Buy Now |
DISTI #
TLP241BF(D4,F
|
Avnet Americas | Optocoupler DC-Input 1-Channel Photo MOSFET 4-Pin Through Hole - Rail/Tube (Alt: TLP241BF(D4,F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1520 / $1.3770 | Buy Now |
DISTI #
757-TLP241BFD4F
|
Mouser Electronics | MOSFET Output Optocouplers PHOTORELAY 100V/2A DIP4 RoHS: Compliant | 198 |
|
$1.1500 / $3.1400 | Buy Now |
Part Details for TLP241BF(D4,F
TLP241BF(D4,F CAD Models
TLP241BF(D4,F Part Data Attributes
|
TLP241BF(D4,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP241BF(D4,F
Toshiba America Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.5 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | MAGAZINE | |
Surface Mount | NO |