-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP241BF(F-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
70 In Stock |
|
$1.1383 / $3.0700 | Buy Now |
DISTI #
TLP241BF(F
|
Avnet Americas | Optocoupler DC-Input 1-Channel Photo MOSFET 4-Pin Through Hole - Rail/Tube (Alt: TLP241BF(F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1520 / $1.3770 | Buy Now |
DISTI #
757-TLP241BFF
|
Mouser Electronics | MOSFET Output Optocouplers PHOTORELAY 100V/2A DIP4 RoHS: Compliant | 57 |
|
$1.1400 / $3.1000 | Buy Now |
DISTI #
65057502
|
Verical | Relay SSR 25mA 1.8V DC-IN 100V AC/DC-OUT 4-Pin DIP Magazine RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2132 | Americas - 167 |
|
$1.0589 / $1.3295 | Buy Now |
DISTI #
TLP241BF(F
|
TTI | MOSFET Output Optocouplers PHOTORELAY 100V/2A DIP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.1700 / $1.2200 | Buy Now |
DISTI #
C1S751201432535
|
Chip1Stop | Optocouplers RoHS: Compliant | 167 |
|
$1.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP241BF(F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP241BF(F
Toshiba America Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.5 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | MAGAZINE | |
Surface Mount | NO |