Part Details for TLP241BP(D4,E(O by Toshiba America Electronic Components
Overview of TLP241BP(D4,E(O by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP241BP(D4,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3164
|
Newark | Mosfet Relay, Spst-No, 1.4A, 80V, Dip-4 Rohs Compliant: Yes |Toshiba TLP241BP(D4,E(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
264-TLP241BP(D4E(O-ND
|
DigiKey | PHOTORELAY, OVP, OTP, VDE, THROU Min Qty: 1 Lead time: 16 Weeks Container: Tube |
84 In Stock |
|
$1.1798 / $3.1700 | Buy Now |