Part Details for TLP2719(D4-TP,E(O by Toshiba America Electronic Components
Overview of TLP2719(D4-TP,E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L |
Price & Stock for TLP2719(D4-TP,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2719(D4-TP,E(O
|
EBV Elektronik | Optocoupler 1-CH Open Collector-OUT 8mA 5000Vrms 6-Pin SOIC Emboss T/R (Alt: TLP2719(D4-TP,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2719(D4-TP,E(O
TLP2719(D4-TP,E(O CAD Models
TLP2719(D4-TP,E(O Part Data Attributes
|
TLP2719(D4-TP,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2719(D4-TP,E(O
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Max | 0.000002 s | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for TLP2719(D4-TP,E(O
This table gives cross-reference parts and alternative options found for TLP2719(D4-TP,E(O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2719(D4-TP,E(O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2719(D4-TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2719(D4-TP,E(O vs TLP2719(D4-TP4,E |
TLP2719(D4-TP,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2719(D4-TP,E(O vs TLP2719(D4-TP,E |