Part Details for TLP3120(TP,F) by Toshiba America Electronic Components
Overview of TLP3120(TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP3120(TP,F)
TLP3120(TP,F) CAD Models
TLP3120(TP,F) Part Data Attributes
|
TLP3120(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3120(TP,F)
Toshiba America Electronic Components
PHOTORELAY 80V 5MA 6SOP SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SURFACE MOUNT, 11-7C1, SOP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm |