-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 350MA SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3121F-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-80V Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP3121(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP - Rail/Tube (Alt: TLP3121(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
77790267
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2401 | Americas - 300 |
|
$4.9569 / $5.7480 | Buy Now |
DISTI #
80042014
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2415 | Americas - 200 |
|
$1.2743 / $1.7976 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 1500V ISOLATION | 240 |
|
$5.3427 / $9.7140 | Buy Now |
DISTI #
TLP3121(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP - Rail/Tube (Alt: TLP3121(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP3121(F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP (Alt: TLP3121(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3121(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3121(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 350MA SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-5H1, MINIFLAT-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |