Part Details for TLP3125(F) by Toshiba America Electronic Components
Overview of TLP3125(F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TLP3125(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3125F-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-400V Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP3125(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP - Rail/Tube (Alt: TLP3125(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
64957358
|
Verical | Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1801 | Americas - 92 |
|
$5.1219 / $5.5638 | Buy Now |
|
Quest Components | 193 |
|
$5.8295 / $10.5990 | Buy Now | |
DISTI #
C1S751200955057
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP RoHS: Compliant | 50 |
|
$6.3500 / $6.9700 | Buy Now |
Part Details for TLP3125(F)
TLP3125(F) CAD Models
TLP3125(F) Part Data Attributes
|
TLP3125(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3125(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 200MA 8-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.4 mm |