-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET OUT 5MA 4-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3217FTR-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-80V Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP3217(TP15,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 80V 4-Pin SSOP T/R - Tape and Reel (Alt: TLP3217(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3217(TP15,F)
|
EBV Elektronik | (Alt: TLP3217(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3217(TP15,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3217(TP15,F)
Toshiba America Electronic Components
PHOTORELAY MOSFET OUT 5MA 4-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.03 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.04 mm |