-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY 1.5A 30V S-VSON4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3406S(TPECT-ND
|
DigiKey | SSR RELAY SPST-NO 1.5A 0-30V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
693 In Stock |
|
$2.2278 / $5.1900 | Buy Now |
DISTI #
TLP3406S(TP,E
|
Avnet Americas | Relay SSR 20mA 1.4V DC-IN 1.5A 30V DC-OUT 4-Pin S-VSON T/R - Tape and Reel (Alt: TLP3406S(TP,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2144 / $2.6469 | Buy Now |
DISTI #
757-TLP3406STPE
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm RoHS: Compliant | 15021 |
|
$2.2100 / $5.1800 | Buy Now |
DISTI #
V72:2272_16563652
|
Arrow Electronics | Solid State Relay 20mA 1.4V DC-IN 1.5A 30V AC/DC-OUT 4-Pin S-VSON T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2328 Container: Cut Strips | Americas - 113 |
|
$2.3220 / $5.1070 | Buy Now |
DISTI #
69236920
|
Verical | Solid State Relay 20mA 1.4V DC-IN 1.5A 30V AC/DC-OUT 4-Pin S-VSON T/R Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 113 |
|
$2.3220 / $5.1070 | Buy Now |
DISTI #
TLP3406S(TP,E
|
Avnet Americas | Relay SSR 20mA 1.4V DC-IN 1.5A 30V DC-OUT 4-Pin S-VSON T/R - Tape and Reel (Alt: TLP3406S(TP,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2144 / $2.6469 | Buy Now |
DISTI #
SMC-TLP3406S(TP,E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3406S(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3406S(TP,E
Toshiba America Electronic Components
PHOTORELAY 1.5A 30V S-VSON4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-VSON4, 4 PIN | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-02-21 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.5 A | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.65 mm | |
Overall Length | 2 mm | |
Packing Method | TAPE | |
Surface Mount | YES |