Part Details for TLP3406S(TP,E(O by Toshiba America Electronic Components
Overview of TLP3406S(TP,E(O by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3406S(TP,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8824
|
Newark | Optocoupler Gate Driver, 1-Ch/500V/Smd Rohs Compliant: Yes |Toshiba TLP3406S(TP, E(O Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9997 |
|
$3.1400 / $6.9800 | Buy Now |
DISTI #
69882227
|
Verical | High output current Photorelay Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 2490 |
|
$3.6266 / $4.4315 | Buy Now |
DISTI #
71329912
|
Verical | High output current Photorelay Min Qty: 6 Package Multiple: 1 | Americas - 2452 |
|
$2.7750 / $5.3500 | Buy Now |
|
Quest Components | 1992 |
|
$3.4275 / $6.8550 | Buy Now | |
DISTI #
TLP3406S(TP,E(O
|
Avnet Asia | Relay SSR 20mA 24V DC-IN DC-OUT 4-Pin S-VSON T/R (Alt: TLP3406S(TP,E(O) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201155399
|
Chip1Stop | Solid State Relays RoHS: Compliant Container: Cut Tape | 2452 |
|
$2.2200 / $4.2800 | Buy Now |
DISTI #
TLP3406S(TP,E(O
|
EBV Elektronik | Relay SSR 20mA 24V DC-IN DC-OUT 4-Pin S-VSON T/R (Alt: TLP3406S(TP,E(O) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872478RL
|
element14 Asia-Pacific | OPTOCOUPLER GATE DRIVER, 1-CH/500V/SMD RoHS: Compliant Min Qty: 10 Container: Reel | 9997 |
|
$3.4174 / $4.7681 | Buy Now |
DISTI #
3872478
|
element14 Asia-Pacific | OPTOCOUPLER GATE DRIVER, 1-CH/500V/SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9997 |
|
$3.4174 / $6.5174 | Buy Now |
DISTI #
3872478
|
Farnell | OPTOCOUPLER GATE DRIVER, 1-CH/500V/SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 9997 |
|
$3.4758 / $6.8766 | Buy Now |
Part Details for TLP3406S(TP,E(O
TLP3406S(TP,E(O CAD Models
TLP3406S(TP,E(O Part Data Attributes:
|
TLP3406S(TP,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3406S(TP,E(O
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |