Part Details for TLP3409S by Toshiba America Electronic Components
Overview of TLP3409S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP3409S
TLP3409S CAD Models
TLP3409S Part Data Attributes
|
TLP3409S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3409S
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.65 mm | |
Overall Length | 2 mm | |
Surface Mount | YES |