Part Details for TLP3431(TP,F(O by Toshiba America Electronic Components
Overview of TLP3431(TP,F(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3431(TP,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8829
|
Newark | Optocoupler Gate Driver, 1-Ch/500V/Smd Rohs Compliant: Yes |Toshiba TLP3431(TP, F(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1235 |
|
$2.1200 / $4.7100 | Buy Now |
DISTI #
69687520
|
Verical | Relay SSR 20mA 1.4V DC-IN DC-OUT 4-Pin VSON T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2301 | Americas - 810 |
|
$2.0332 / $2.3195 | Buy Now |
|
Quest Components | 648 |
|
$2.5394 / $4.6170 | Buy Now | |
DISTI #
TLP3431(TP,F(O
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R (Alt: TLP3431(TP,F(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3431(TP,F(O
TLP3431(TP,F(O CAD Models
TLP3431(TP,F(O Part Data Attributes
|
TLP3431(TP,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3431(TP,F(O
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSON-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 300 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |