-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB-F PHOTOCOUPLER OPTORELAY (MOSFET OUTPUT0; HIGH OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2384
|
Newark | X36 Pb-F Photocoupler Optorelay (Mosfet Output0, High Output Current (3.5A Max), Bulk Rohs Compliant: Yes |Toshiba TLP3544(F) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
TLP3544(F)-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-40V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
410 In Stock |
|
$2.4038 / $4.1200 | Buy Now |
DISTI #
TLP3544(F)
|
Avnet Americas | PHOTOCOUPLERS PHOTORELAY FOR SECURITY SYSTEMS APPLICATIONS - Rail/Tube (Alt: TLP3544(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP3544(F)
|
TTI | MOSFET Output Optocouplers Photo-IC 3.5A 40V 2500 Vrms 1K pF 3mA RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP3544(F)
|
Avnet Americas | PHOTOCOUPLERS PHOTORELAY FOR SECURITY SYSTEMS APPLICATIONS - Rail/Tube (Alt: TLP3544(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3544(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3544(F)
Toshiba America Electronic Components
X36 PB-F PHOTOCOUPLER OPTORELAY (MOSFET OUTPUT0; HIGH OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm |