Part Details for TLP3548(F by Toshiba America Electronic Components
Overview of TLP3548(F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3548(F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3548(F-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0763 / $8.7000 | Buy Now |
DISTI #
TLP3548(F
|
Avnet Americas | PHOTORELAY, HIGH VOFF, DIP8 THROUGH HOLE, ROHS, BULK - Rail/Tube (Alt: TLP3548(F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.5952 / $5.4927 | Buy Now |
DISTI #
757-TLP3548F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA RoHS: Compliant | 0 |
|
$6.8900 / $9.1500 | Order Now |
DISTI #
TLP3548(F
|
TTI | MOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.6800 / $5.6300 | Buy Now |
DISTI #
TLP3548(F
|
Avnet Americas | PHOTORELAY, HIGH VOFF, DIP8 THROUGH HOLE, ROHS, BULK - Rail/Tube (Alt: TLP3548(F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.5952 / $5.4927 | Buy Now |
Part Details for TLP3548(F
TLP3548(F CAD Models
TLP3548(F Part Data Attributes:
|
TLP3548(F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3548(F
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |