-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3553A(TP1FCT-ND
|
DigiKey | SSR RELAY SPST-NO 4A 0-30V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2717 In Stock |
|
$1.7915 / $3.1300 | Buy Now |
DISTI #
TLP3553A(TP1,F
|
Avnet Americas | Relay SSR 10mA 1.64V 4-Pin DIP SMD T/R - Tape and Reel (Alt: TLP3553A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$1.6512 / $1.9737 | Buy Now |
DISTI #
757-TLP3553A(TP1,F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA RoHS: Compliant | 8947 |
|
$1.7700 / $3.1000 | Buy Now |
DISTI #
V72:2272_21811643
|
Arrow Electronics | Solid State Relay 19.5mA 1.8V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1380 |
|
$1.6540 / $2.9240 | Buy Now |
DISTI #
78437882
|
Verical | Solid State Relay 19.5mA 1.8V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 1380 |
|
$1.6540 / $2.9240 | Buy Now |
DISTI #
TLP3553A(TP1,F
|
Avnet Americas | Relay SSR 10mA 1.64V 4-Pin DIP SMD T/R - Tape and Reel (Alt: TLP3553A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$1.6512 / $1.9737 | Buy Now |
DISTI #
TLP3553A(TP1,F
|
Avnet Americas | Relay SSR 10mA 1.64V 4-Pin DIP SMD T/R - Tape and Reel (Alt: TLP3553A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$1.6512 / $1.9737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3553A(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3553A(TP1,F
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-05-31 | |
Samacsys Manufacturer | Toshiba |