-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3555(F)-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
90 In Stock |
|
$1.7998 / $3.2000 | Buy Now |
DISTI #
TLP3555(F)
|
Avnet Americas | PHOTORELAY, HIGH ION, LOW RON, DIP4 THROUGH HOLE, ROHS, BULK - Rail/Tube (Alt: TLP3555(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TLP3555F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 2A 60V 2500Vrms 250pF 3mA RoHS: Compliant | 3 |
|
$1.7700 / $3.9500 | Buy Now |
DISTI #
TLP3555(F)
|
TTI | MOSFET Output Optocouplers Photorelay 2A 60V 2500Vrms 250pF 3mA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP3555(F)
|
Avnet Americas | PHOTORELAY, HIGH ION, LOW RON, DIP4 THROUGH HOLE, ROHS, BULK - Rail/Tube (Alt: TLP3555(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP3555(F)
|
Avnet Americas | PHOTORELAY, HIGH ION, LOW RON, DIP4 THROUGH HOLE, ROHS, BULK - Rail/Tube (Alt: TLP3555(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3555(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3555(F)
Toshiba America Electronic Components
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm |