Part Details for TLP3555(TP1,F) by Toshiba America Electronic Components
Overview of TLP3555(TP1,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3555(TP1,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3555(TP1,F)CT-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1345 In Stock |
|
$1.8665 / $3.2000 | Buy Now |
DISTI #
TLP3555(TP1,F)
|
Avnet Americas | PHOTORELAY, HIGH ION, LOW RON, DIP4 (GULL WING) SMD, ROHS, T&R - Tape and Reel (Alt: TLP3555(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3555(TP1,F)
|
Avnet Americas | PHOTORELAY, HIGH ION, LOW RON, DIP4 (GULL WING) SMD, ROHS, T&R - Tape and Reel (Alt: TLP3555(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLP3555(TP1,F)
TLP3555(TP1,F) CAD Models
TLP3555(TP1,F) Part Data Attributes:
|
TLP3555(TP1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3555(TP1,F)
Toshiba America Electronic Components
Trigger Output SSR
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |