Part Details for TLP3823(LF1,F by Toshiba America Electronic Components
Overview of TLP3823(LF1,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3823(LF1,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3823(LF1F-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
35 In Stock |
|
$3.7375 / $7.7000 | Buy Now |
DISTI #
TLP3823(LF1,F
|
Avnet Americas | Photorelay MOSFET Output 1-Form-A 25mA Input Forward Current 80V Supply Voltage 2500Vrms Isolation Voltage Surface Mount 8-Pin SMD Bulk - Rail/Tube (Alt: TLP3823(LF1,F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.8272 / $4.5747 | Buy Now |
DISTI #
757-TLP3823LF1F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF RoHS: Compliant | 57 |
|
$3.7300 / $5.4600 | Buy Now |
Part Details for TLP3823(LF1,F
TLP3823(LF1,F CAD Models
TLP3823(LF1,F Part Data Attributes
|
TLP3823(LF1,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP3823(LF1,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |