Part Details for TLP410UCUFOAM by Tripp Lite
Overview of TLP410UCUFOAM by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP410UCUFOAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9588
|
Newark | Sup - Specialty Surge Suppressors |Eaton Tripp Lite TLP410UCUFOAM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3900 / $130.5800 | Buy Now |
DISTI #
95-TLP410UCUFOAM-ND
|
DigiKey | SAFE-IT CONFERENCE POWER SURGE P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$84.6263 / $101.8100 | Buy Now |
DISTI #
545-TLP410UCUFOAM
|
Mouser Electronics | Industrial Surge Protectors TLP410UCUFOAM | 0 |
|
$83.7300 / $100.7400 | Order Now |
DISTI #
74615366
|
RS | Conference Power Surge Protector, 4 Rotating 5-15R, USB-C, 3USB-A, 10ft Cord | Tripp Lite TLP410UCUFOAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$115.1500 / $128.1800 | RFQ |
|
Onlinecomponents.com | 921 Factory Stock |
|
$85.9100 / $108.9300 | Buy Now | |
|
Master Electronics | 921 Factory Stock |
|
$85.9100 / $108.9300 | Buy Now | |
|
Neutron USA | CSAFE-IT SURGE PROTECTOR 4OUTLET4ROTATING OUTLET W USB C & A | 50 |
|
$119.9900 | Buy Now |