There are no models available for this part yet.
Overview of TLP806TELTAA by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP806TELTAA by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC6610
|
Newark | Tlp806Teltaa |Eaton Tripp Lite TLP806TELTAA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2000 / $82.3300 | Buy Now | |
DISTI #
TL2497-ND
|
DigiKey | 8-OUTLET SURGE PROTECTOR WITH DS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$64.8561 / $79.0100 | Buy Now | |
DISTI #
545-TLP806TELTAA
|
Mouser Electronics | Power Outlet Strips TLP806TELTAA | 0 |
|
$60.7600 / $74.9800 | Order Now | |
DISTI #
71378136
|
RS | 8-Outlet Surge Protector w/ DSL/Phone Line/Modem-3150 Joules, 6 ft. Cord | Tripp Lite TLP806TELTAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2600 / $83.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1021 Factory Stock |
|
$61.6800 / $83.7700 | Buy Now | ||
NAC | 8OUT SURGE PROTECTOR 3150 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 1021 Factory Stock |
|
$61.6800 / $83.7700 | Buy Now | ||
Neutron USA | SURGEPROTECTORPOWERSTRIPTAA 8OUTLET6FTCORDTEL/DSL3150J | 50 |
|
$94.9900 | Buy Now |
CAD Models for TLP806TELTAA by Tripp Lite
Part Data Attributes for TLP806TELTAA by Tripp Lite
TLP806TELTAA
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
TLP806TELTAATripp LiteVS
-