Part Details for TLPA16CA by Littelfuse Inc
Overview of TLPA16CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for TLPA16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6612
|
Newark | Hi-Rel Tvs Axial Hi-Power - Tlpa16 Bi/ Tr Rohs Compliant: Yes |Littelfuse TLPA16CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6200 / $16.4100 | Buy Now |
DISTI #
51AK3748
|
Newark | Tvs Diode, Bidir, 16V, 5Kw, Axial Lead Rohs Compliant: Yes |Littelfuse TLPA16CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$20.8300 / $31.8300 | Buy Now |
DISTI #
F9800TR-ND
|
DigiKey | HI-REL TVS AXL HP TLPA16 BI Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1360 | Buy Now |
DISTI #
576-TLPA16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16V BI-DIR RoHS: Compliant | 0 |
|
$17.1300 | Order Now |
DISTI #
TLPA16CA
|
TTI | ESD Suppressors / TVS Diodes 16V BI-DIR RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$18.3800 | Buy Now |
DISTI #
3997006
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 16V, 5KW, AXIAL LEAD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$23.0994 / $29.2387 | Buy Now |
DISTI #
3997006
|
Farnell | TVS DIODE, BIDIR, 16V, 5KW, AXIAL LEAD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$22.4002 / $28.6211 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 16V P600 THT T&R | 0 |
|
$37.3729 / $39.9890 | RFQ |
Part Details for TLPA16CA
TLPA16CA CAD Models
TLPA16CA Part Data Attributes
|
TLPA16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TLPA16CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |