Part Details for TLPA20CA by Littelfuse Inc
Overview of TLPA20CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for TLPA20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6618
|
Newark | Hi-Rel Tvs Axial Hi-Power - Tlpa20 Bi/ Tr Rohs Compliant: Yes |Littelfuse TLPA20CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6200 / $16.4100 | Buy Now |
DISTI #
51AK3754
|
Newark | Tvs Diode, Bidir, 20V, 5Kw, Axial Lead Rohs Compliant: Yes |Littelfuse TLPA20CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$20.8300 / $31.8300 | Buy Now |
DISTI #
F9806TR-ND
|
DigiKey | HI-REL TVS AXL HP TLPA20 BI Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1360 | Buy Now |
DISTI #
576-TLPA20CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20V BI-DIR RoHS: Compliant | 0 |
|
$17.1300 | Order Now |
DISTI #
TLPA20CA
|
TTI | ESD Suppressors / TVS Diodes 20V BI-DIR RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$18.3800 | Buy Now |
DISTI #
3997012
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 20V, 5KW, AXIAL LEAD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$23.0845 / $29.2197 | Buy Now |
DISTI #
3997012
|
Farnell | TVS DIODE, BIDIR, 20V, 5KW, AXIAL LEAD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$22.3472 / $28.5533 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 20V P600 THT T&R | 0 |
|
$37.3729 / $39.9890 | RFQ |
Part Details for TLPA20CA
TLPA20CA CAD Models
TLPA20CA Part Data Attributes
|
TLPA20CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TLPA20CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |