Datasheets
TLPGU1008A-(J)(T04) by: Toshiba America Electronic Components

Visible LED, SINGLE COLOR LED, PURE GREEN, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 4-1C1, 2 PIN

Part Details for TLPGU1008A-(J)(T04) by Toshiba America Electronic Components

Overview of TLPGU1008A-(J)(T04) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Healthcare Medical Imaging

Part Details for TLPGU1008A-(J)(T04)

TLPGU1008A-(J)(T04) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLPGU1008A-(J)(T04) Part Data Attributes

TLPGU1008A-(J)(T04) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLPGU1008A-(J)(T04) Toshiba America Electronic Components Visible LED, SINGLE COLOR LED, PURE GREEN, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 4-1C1, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 4-1C1, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color PURE GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Luminous Intensity-Nom 15.75 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.6 mm
Packing Method TR, 7 INCH
Peak Wavelength 562 nm
Shape RECTANGULAR
Size 1.1 mm
Surface Mount YES
Terminal Pitch 1.5 mm

Alternate Parts for TLPGU1008A-(J)(T04)

This table gives cross-reference parts and alternative options found for TLPGU1008A-(J)(T04). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLPGU1008A-(J)(T04), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLPGE1008A-(J)(T04) Visible LED, SINGLE COLOR LED, PURE GREEN, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN Toshiba America Electronic Components TLPGU1008A-(J)(T04) vs TLPGE1008A-(J)(T04)
Part Number Description Manufacturer Compare
TLPGE1008A-(J)(T04) Visible LED, SINGLE COLOR LED, PURE GREEN, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN Toshiba America Electronic Components TLPGU1008A-(J)(T04) vs TLPGE1008A-(J)(T04)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLPGU1008A-(J)(T04) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLPGU1008A-(J)(T04) by Toshiba America Electronic Components

  • Please alert me when TLPGU1008A-(J)(T04) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLPGU1008A-(J)(T04) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLPGU1008A-(J)(T04) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLPGU1008A-(J)(T04) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLPGU1008A-(J)(T04).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLPGU1008A-(J)(T04) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: