Part Details for TLR2BWDTD12L0F75 by KOA Speer Electronics Inc
Overview of TLR2BWDTD12L0F75 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2BWDTD12L0F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5516
|
Newark | Res, 0R012, 1W, Metal Plate, 1206 Rohs Compliant: Yes |Koa TLR2BWDTD12L0F75 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2660 | Buy Now |
DISTI #
2019-TLR2BWDTD12L0F75CT-ND
|
DigiKey | RES 12M OHM 1% 1W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9502 In Stock |
|
$0.2500 / $0.7700 | Buy Now |
DISTI #
660-TLR2BWDTD12L0F75
|
Mouser Electronics | Current Sense Resistors - SMD .012 OHM 1% 1W 75PPM RoHS: Compliant | 4553 |
|
$0.2470 / $0.7700 | Buy Now |
|
Future Electronics | 12 Ohms 1% 3W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, P RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 / $0.2450 | Buy Now |
DISTI #
TLR2BWDTD12L0F75
|
TTI | Current Sense Resistors - SMD .012 OHM 1% 1W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2480 | Buy Now |
Part Details for TLR2BWDTD12L0F75
TLR2BWDTD12L0F75 CAD Models
TLR2BWDTD12L0F75 Part Data Attributes
|
TLR2BWDTD12L0F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BWDTD12L0F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200, IEC60115-1 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |