-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1306, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5524
|
Newark | Res, 0R006, 1W, Metal Plate, 1206 Rohs Compliant: Yes |Koa TLR2BWDTD6L00F75 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2960 | Buy Now |
DISTI #
2019-TLR2BWDTD6L00F75CT-ND
|
DigiKey | RES 0.006 OHM 1% 1W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16049 In Stock |
|
$0.2500 / $0.5400 | Buy Now |
DISTI #
660-TLR2BWDTD6L00F75
|
Mouser Electronics | Current Sense Resistors - SMD .006 OHM 1% 1W 75PPM RoHS: Compliant | 3975 |
|
$0.2470 / $0.5400 | Buy Now |
DISTI #
TLR2BWDTD6L00F75
|
TTI | Current Sense Resistors - SMD .006 OHM 1% 1W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2430 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR2BWDTD6L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BWDTD6L00F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |