Part Details for TLR2H10DR01FTDG by TE Connectivity
Overview of TLR2H10DR01FTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2H10DR01FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1149
|
Newark | Te Connectivity /Cgs Brand |Cgs Te Connectivity TLR2H10DR01FTDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3690 |
|
$0.2170 / $0.3840 | Buy Now |
|
Onlinecomponents.com | TLR 2010 1.0W R01 1% 50PPM 4K RL RoHS: Compliant |
3690 Partner Stock |
|
$0.2234 / $0.2872 | Buy Now |
DISTI #
35971320
|
Verical | TLR2H10DR01FTDG Min Qty: 244 Package Multiple: 1 | Americas - 3690 |
|
$0.2460 / $0.2570 | Buy Now |
DISTI #
TE Connectivity TLR2H10DR01FTDG
|
PEI Genesis | Fixed Resistor, Metal Strip, | 3690 |
|
Buy Now | |
|
Master Electronics | TLR 2010 1.0W R01 1% 50PPM 4K RL RoHS: Compliant |
3690 Partner Stock |
|
$0.2234 / $0.2872 | Buy Now |
Part Details for TLR2H10DR01FTDG
TLR2H10DR01FTDG CAD Models
TLR2H10DR01FTDG Part Data Attributes:
|
TLR2H10DR01FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR2H10DR01FTDG
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |