-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1.5W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4348
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.002 Ohm, 1.5 W, - 1%, 2010 [5025 Metric] |Cgs Te Connectivity TLR2H15DR002FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 / $0.4080 | Buy Now |
DISTI #
A131757CT-ND
|
DigiKey | RES 0.002 OHM 1% 1.5W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1262 In Stock |
|
$0.3138 / $0.9500 | Buy Now |
DISTI #
279-TLR2H15DR002FTDG
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2010 1.5W R002 1% 50PPM 2K RL RoHS: Compliant | 1347 |
|
$0.3130 / $0.9500 | Buy Now |
|
Onlinecomponents.com | TLR 2010 1.5W R002 1% 50PPM 2K RL RoHS: Compliant | 0 |
|
$0.2973 / $0.3771 | Buy Now |
DISTI #
AMP2176168-2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2332256RL
|
Farnell | CURRENT SENSE RES, 0R002, 1%, 1.5 W RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.2623 / $0.8985 | Buy Now |
DISTI #
2332256
|
Farnell | CURRENT SENSE RES, 0R002, 1%, 1.5 W RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2623 / $0.8985 | Buy Now |
|
Master Electronics | TLR 2010 1.5W R002 1% 50PPM 2K RL RoHS: Compliant | 0 |
|
$0.2973 / $0.3771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR2H15DR002FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR2H15DR002FTDG
TE Connectivity
Fixed Resistor, Metal Strip, 1.5W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Physical Dimension | 5.1mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |