Part Details for TLR2HDTE3L00F75 by KOA Speer Electronics Inc
Overview of TLR2HDTE3L00F75 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2HDTE3L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR2HDTE3L00F75TR-ND
|
DigiKey | RES 3M OHM 1% 1W 2010 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2656 | Buy Now |
DISTI #
660-TLR2HDTE3L00F75
|
Mouser Electronics | Current Sense Resistors - SMD 1W 3 mOhm 1% RoHS: Compliant | 0 |
|
$0.2560 / $0.7700 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 3928 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.003OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2010 | 3142 |
|
$0.2925 / $1.1700 | Buy Now |
Part Details for TLR2HDTE3L00F75
TLR2HDTE3L00F75 CAD Models
TLR2HDTE3L00F75 Part Data Attributes:
|
TLR2HDTE3L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2HDTE3L00F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |