Part Details for TLR2HWDTE2L00F75 by KOA Speer Electronics Inc
Overview of TLR2HWDTE2L00F75 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2HWDTE2L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR2HWDTE2L00F75CT-ND
|
DigiKey | RES 2M OHM 1% 2W 2010 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3350 In Stock |
|
$0.2625 / $0.8100 | Buy Now |
DISTI #
660-TLR2HWDTE2L00F75
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.002 Ohm 1% 75ppm RoHS: Compliant | 4020 |
|
$0.2560 / $0.8000 | Buy Now |
DISTI #
TLR2HWDTE2L00F75
|
TTI | Current Sense Resistors - SMD 2W 0.002 Ohm 1% 75ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2580 / $0.2630 | Buy Now |
DISTI #
3542462
|
Farnell | RES, 0R002, 2W, METAL PLATE, 2010 RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.3384 / $0.3459 | Buy Now |
Part Details for TLR2HWDTE2L00F75
TLR2HWDTE2L00F75 CAD Models
TLR2HWDTE2L00F75 Part Data Attributes:
|
TLR2HWDTE2L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2HWDTE2L00F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |