There are no models available for this part yet.
Overview of TLR3A20DR0045FTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLR3A20DR0045FTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24W7784
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.0045 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TLR3A20DR0045FTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1-1879378-4
|
Avnet Abacus | Res Metal Strip 2512 4.5m Ohm 1% 2W �50ppm/�C Molded SMD T/R (Alt: 1-1879378-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
CAD Models for TLR3A20DR0045FTDG by TE Connectivity
Part Data Attributes for TLR3A20DR0045FTDG by TE Connectivity
TLR3A20DR0045FTDG
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
TLR3A20DR0045FTDGTE ConnectivityVS
-