Part Details for TLR3APDTE1L00F75 by KOA Corporation
Overview of TLR3APDTE1L00F75 by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLR3APDTE1L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLR3APDTE1L00F75
|
Avnet Asia | Res Current Sense Metal Plate 2512 1m Ohm 1% 3W 75ppm/°C Emboss T/R (Alt: TLR3APDTE1L00F75) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |