TLR3APDTEL820F75
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 3W, 0.00082ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP

Overview of TLR3APDTEL820F75 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLR3APDTEL820F75 by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH5546
Newark Res, 0R00082, 3W, Metal Plate, 2512 Rohs Compliant: Yes |Koa TLR3APDTEL820F75 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.3880
$0.3880 Buy Now
DISTI # 2019-TLR3APDTEL820F75CT-ND
DigiKey RES 820 UOHM 1% 5W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4233
In Stock
  • 1 $1.0600
  • 10 $0.8880
  • 25 $0.8608
  • 50 $0.7852
  • 100 $0.6432
  • 250 $0.5738
  • 500 $0.4832
  • 1,000 $0.4017
  • 2,000 $0.3926
  • 6,000 $0.3850
  • 10,000 $0.3760
$0.3760 / $1.0600 Buy Now
DISTI # 660-TLR3APDTEL820F75
Mouser Electronics Current Sense Resistors - SMD 5W 0.82 mOhm 1% 75ppm RoHS: Compliant 1899
  • 1 $1.0500
  • 10 $0.9360
  • 100 $0.6790
  • 250 $0.5730
  • 500 $0.4830
  • 1,000 $0.4010
  • 2,000 $0.3920
  • 4,000 $0.3850
  • 10,000 $0.3750
$0.3750 / $1.0500 Buy Now
DISTI # TLR3APDTEL820F75
TTI Current Sense Resistors - SMD 5W 0.82 mOhm 1% 75ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.3880
  • 4,000 $0.3800
  • 6,000 $0.3730
  • 10,000 $0.3660
$0.3660 / $0.3880 Buy Now
LCSC 5W 75ppm/ 1% 0.82m 2512 Chip Resistor - Surface Mount ROHS 163
  • 1 $0.9832
  • 10 $0.9612
  • 30 $0.9455
  • 100 $0.9313
$0.9313 / $0.9832 Buy Now

CAD Models for TLR3APDTEL820F75 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLR3APDTEL820F75 by KOA Speer Electronics Inc

TLR3APDTEL820F75
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.6 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
5 W
Reference Standard
AEC-Q200, IEC60115-1
Resistance
0.00082 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
75 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. TLR3APDTEL820F75
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 3W, 0.00082ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLR3APDTEL820F75 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLR3APDTEL820F75 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TLR3APDTEL820F75 would you like to use for your alert(s)?
  • Please alert me when TLR3APDTEL820F75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLR3APDTEL820F75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLR3APDTEL820F75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLR3APDTEL820F75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLR3APDTEL820F75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLR3APDTEL820F75 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: