Part Details for TLR3APSDTE3L00F75 by KOA Speer Electronics Inc
Overview of TLR3APSDTE3L00F75 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3APSDTE3L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR3APSDTE3L00F75CT-ND
|
DigiKey | RES 3M OHM 1% 5W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3569 In Stock |
|
$0.3760 / $1.0600 | Buy Now |
DISTI #
660-TLR3APSDTE3L00F7
|
Mouser Electronics | Current Sense Resistors - SMD 5W 3 mOhm 1% 75ppm AEC-Q200 qualified RoHS: Compliant | 2432 |
|
$0.3750 / $1.0400 | Buy Now |
DISTI #
V72:2272_17662551
|
Arrow Electronics | Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1718 Container: Cut Strips | Americas - 55 |
|
$0.2485 / $0.4252 | Buy Now |
DISTI #
TLR3APSDTE3L00F75
|
TTI | Current Sense Resistors - SMD 5W 3 mOhm 1% 75ppm AEC-Q200 qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3800 / $0.3880 | Buy Now |
Part Details for TLR3APSDTE3L00F75
TLR3APSDTE3L00F75 CAD Models
TLR3APSDTE3L00F75 Part Data Attributes:
|
TLR3APSDTE3L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR3APSDTE3L00F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |