Part Details for TLRC134A by Toshiba America Electronic Components
Overview of TLRC134A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRC134A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for TLRC134A
TLRC134A CAD Models
TLRC134A Part Data Attributes
|
TLRC134A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRC134A
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, RED, 5 mm, PLASTIC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLRC134A
This table gives cross-reference parts and alternative options found for TLRC134A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRC134A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-MR | Single Color LED, Red, Tinted Diffused, 4.8mm | DDP Engineered LED Solutions | TLRC134A vs 200-MR |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | TLRC134A vs HLMP-3001 |
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | TLRC134A vs SSL-LX5091RD |
4304H1 | LED TH 5mm Red | Visual Communications Company | TLRC134A vs 4304H1 |
FLV110 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLRC134A vs FLV110 |
190-LR | Single Color LED, Red, Diffused, T-1 3/4, 4.7mm, | DDP Engineered LED Solutions | TLRC134A vs 190-LR |
HLMP-3002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | TLRC134A vs HLMP-3002 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | TLRC134A vs HLMP-3002 |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | TLRC134A vs 200-BR |
LTL-307R | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | TLRC134A vs LTL-307R |