Part Details for TLRE1008A by Toshiba America Electronic Components
Overview of TLRE1008A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TLRE1008A
TLRE1008A CAD Models
TLRE1008A Part Data Attributes
|
TLRE1008A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRE1008A
Toshiba America Electronic Components
SURFACE-MOUNT/AXIAL LED LAMP,ORANGE-RED,DIFFUSED,LED-8D
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 135 deg |