-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 4W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5473
|
Newark | Res, 0R1, 4W, 2512, Metal Plate Rohs Compliant: Yes |Koa TLRH3APTTER100F Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5980 | Buy Now |
DISTI #
2019-TLRH3APTTER100FCT-ND
|
DigiKey | RES 0.1 OHM 1% 4W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5658 / $1.5900 | Buy Now |
DISTI #
660-TLRH3APTTER100F
|
Mouser Electronics | Current Sense Resistors - SMD 4W 0.100 Ohms 1% RoHS: Compliant | 0 |
|
$0.5650 / $1.5800 | Order Now |
DISTI #
V72:2272_17745893
|
Arrow Electronics | Res Metal Plate 2512 0.1 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1636 Container: Cut Strips | Americas - 1 |
|
$0.5598 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 710 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 568 |
|
$0.5200 / $2.0000 | Buy Now | |
DISTI #
TLRH3APTTER100F.
|
TTI | Current Sense Resistors - SMD .1 OHM 1% 4W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
TLRH3APTTER100F
|
TTI | Current Sense Resistors - SMD 4W 0.100 Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5730 / $0.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRH3APTTER100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLRH3APTTER100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 4W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 4 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |